MS27496E25B4PD L/C

Heilind Number:EDA355-052-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-052-556-568

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality copper alloy contacts, each with a 5 A amperage rating, it delivers efficient power transmission. Featuring a .156 inch pitch and .14 inch row spacing, it offers precise alignment for seamless board-to-board connections. With 52 positions available, it accommodates multiple inputs and outputs, making it ideal for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your PCB connectivity with this essential component.