355-054-500-212

Heilind Number:EDA355-054-500-212
Manufacturer:EDAC
Manufacturer Number:355-054-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-500-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with a 5 A amperage rating. Featuring two rows of 54 positions, this connector offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing provide seamless integration. Designed for straight mount orientation, it's perfect for board-to-board PCB connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for optimal performance and durability.