355-054-500-508

Heilind Number:EDA355-054-500-508
Manufacturer:EDAC
Manufacturer Number:355-054-500-508
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-500-508
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-500-508

Detailed Description

Streamline your PCB connections with this Card Edge Connector. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, it offers a robust connection with a pitch of .156 in and row spacing of .14 in. Boasting 54 positions, it allows for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your setup with this essential connector for seamless and reliable connectivity.