355-054-500-512

Heilind Number:EDA355-054-500-512
Manufacturer:EDAC
Manufacturer Number:355-054-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-500-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for maximum durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With 54 positions spread across two rows, this connector offers ample space for connection points. Crafted with precision, it boasts copper alloy contacts for efficient signal transmission. The .156-inch pitch and .14-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.