MS27496E25F19PD L/C

Heilind Number:EDA355-054-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 54 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .14-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.