MS27496E25F19S L/C

Heilind Number:EDA355-054-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-202

Detailed Description

Enhance connectivity within your PCB setups with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 54 positions with a pitch of .156 inches and sturdy Copper Alloy contacts. Its UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With a straight mount orientation and a row spacing of .14 inches, it offers reliable board-to-board connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, this black connector is perfect for various industrial applications. Upgrade your systems with this essential component for seamless data transmission.