MS27496E25F19SC L/C

Heilind Number:EDA355-054-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F19SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Crafted for optimal performance, it boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts totaling 54 positions, it ensures secure and efficient data transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Upgrade your setup with this essential component, perfect for seamless board-to-board connections.