355-054-520-208

Heilind Number:EDA355-054-520-208
Manufacturer:EDAC
Manufacturer Number:355-054-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-208

Detailed Description

Enhance your circuit board connectivity with our premium Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 54 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic devices with this high-quality connector, a must-have in any engineer's toolkit.