355-054-520-212

Heilind Number:EDA355-054-520-212
Manufacturer:EDAC
Manufacturer Number:355-054-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-212

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 54 positions with a convenient pitch of .156 inches. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it guarantees reliable operation in various environments. Its straight mount orientation and row spacing of .14 inches make it easy to integrate seamlessly into your PCB assembly. Upgrade your connectivity solutions with this essential component.