MS27496E25F24P L/C

Heilind Number:EDA355-054-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Boasting 54 positions, this connector is ideal for applications requiring multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Elevate your PCB assembly with this essential component.