MS27496E25F24PB L/C

Heilind Number:EDA355-054-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F24PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F24PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector ensures reliable power transmission at an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 54 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and .156-inch pitch facilitate efficient signal transmission, while the .14-inch row spacing allows for compact board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Its straight mount orientation makes installation a breeze, while its compliance with industry standards ensures quality and performance. Upgrade your PCB connectivity with this essential component.