MS27496E25F24SA L/C

Heilind Number:EDA355-054-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F24SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F24SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-504

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and efficient signal transmission. Boasting 54 positions and a straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.