355-054-520-507

Heilind Number:EDA355-054-520-507
Manufacturer:EDAC
Manufacturer Number:355-054-520-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-520-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a must-have component for efficient board-to-board connections. Featuring two rows of 54 positions, this connector ensures seamless data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Designed for straight mounting orientation, it's user-friendly and easy to install. Upgrade your connectivity solution with this black Card Edge Connector, the perfect choice for your project's success.