MS27496E25F24SC L/C

Heilind Number:EDA355-054-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F24SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F24SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Built for durability, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a high amperage of 5A, making it ideal for power-intensive applications. The .156-inch pitch and .14-inch row spacing accommodate precise connections, while the 54 positions allow for versatile configurations. Designed for easy installation, its straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various projects. Explore our full range of connectors for more options to suit your needs.