355-054-520-512

Heilind Number:EDA355-054-520-512
Manufacturer:EDAC
Manufacturer Number:355-054-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and 54 positions, it offers ample space for secure and efficient board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB connections.