MS27496E25F24SD L/C

Heilind Number:EDA355-054-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F24SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F24SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-558

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, essential for seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures longevity and reliability in operation. With a double-row design and 54 positions, it allows for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Whether in the electronics industry or beyond, this connector is a vital component for smooth and secure board-to-board connectivity.