MS27496E25F29P L/C

Heilind Number:EDA355-054-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-568

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for precision and durability. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. Featuring two rows of 54 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .14 in allow for easy and secure installation. Designed for straight mount orientation, it is versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.