MS27496E25F29PA L/C

Heilind Number:EDA355-054-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-520-578

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability while accommodating up to 54 positions across two rows. The contact material, made from Copper Alloy, guarantees reliable conductivity at an amperage of 5A. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation offers convenience in installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for demanding applications, this connector is a must-have in your tech arsenal.