MS27496E25F29PB L/C

Heilind Number:EDA355-054-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of contacts made of Copper Alloy, it offers efficient power transfer at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Boasting 54 positions, this connector facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your setup with this essential component.