MS27496E25F29PC L/C

Heilind Number:EDA355-054-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each boasting a 5 A amperage rating, it offers reliable performance for your electronic applications. The 54 positions, spaced at a pitch of .156 inches and .14 inches between rows, provide ample room for connectivity. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this essential component.