MS27496E25F29S L/C

Heilind Number:EDA355-054-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding industrial environments. Featuring two rows of 54 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .14 inches. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission while accommodating an amperage of 5A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for optimal functionality and longevity. Ideal for various applications in the electronics industry, it is a must-have for professionals seeking high-performance board-to-board PCB connectivity solutions. Elevate your projects with this essential connector and experience seamless integration like never before.