MS27496E25F29SA L/C

Heilind Number:EDA355-054-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 54 positions spread across two rows, ensuring seamless integration into your circuit board setup. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Its copper alloy contact material and 5 A amperage rating offer superior conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise placement. Perfect for board-to-board connections, this straight-mount connector is a must-have for any electronic project. Trust in its quality and efficiency for seamless data transmission and power delivery.