MS27496E25F29SB L/C

Heilind Number:EDA355-054-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 54 positions in a .156-inch pitch, it ensures secure and precise board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.