MS27496E25F29SC L/C

Heilind Number:EDA355-054-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and a total of 54 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Whether you're working on a new project or upgrading existing systems, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is a versatile and dependable choice. Its straight mount orientation makes installation a breeze, and its compliance with industry standards ensures compatibility with a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.