MS27496E25F29SD L/C

Heilind Number:EDA355-054-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F29SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F29SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5 A capacity. Featuring two rows of precision-machined Copper Alloy contacts, it offers seamless integration with a pitch of .156 in and row spacing of .14 in. With 54 positions available, you can effortlessly link multiple boards for optimal functionality. Designed for straight mounting orientation, it guarantees a secure fit in any application. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various electronic setups. Upgrade your connectivity solutions with this essential component.