MS27496E25F35P L/C

Heilind Number:EDA355-054-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-278

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 54 positions, this connector offers ample room for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts an amperage of 5A and can withstand temperatures ranging from -40 to 105°C. Whether you're a professional in need of top-notch components or a DIY enthusiast looking to optimize your projects, this Card Edge Connector is a must-have in your arsenal. Trust in its straight mount orientation for easy installation and count on its exceptional performance to elevate your connectivity solutions. Explore the possibilities and unlock the full potential of your PCB designs with this essential connector.