MS27496E25F35PD L/C

Heilind Number:EDA355-054-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-504

Detailed Description

Enhance your circuit connectivity with this essential Card Edge Connector, designed for seamless integration in board-to-board applications. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and 54 positions, it offers ample connectivity options for your PCB layouts. The Copper Alloy contacts provide secure and efficient signal transfer, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Engineered for versatility, this connector supports straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.