MS27496E25F35S L/C

Heilind Number:EDA355-054-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only delivers a high amperage of 5 A but also ensures reliable operation in challenging environments, thanks to its wide operating temperature range of -40 to 105 °C. Featuring two rows and a total of 54 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. With a straight mount orientation, this connector is easy to install, making it a perfect choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.