MS27496E25F35SA L/C

Heilind Number:EDA355-054-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-508

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 54 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.