355-054-521-512

Heilind Number:EDA355-054-521-512
Manufacturer:EDAC
Manufacturer Number:355-054-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and a total of 54 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for both standard and harsh environments. Its straight mount orientation and precise pitch of .156 inches make it easy to install and maintain, while the row spacing of .14 inches allows for efficient cable management. Trust in this connector for secure and stable board-to-board connections in your electronic designs.