MS27496E25F35SB L/C

Heilind Number:EDA355-054-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-558

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With two rows of 54 positions each, it offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing facilitate efficient signal transfer. Engineered for versatility, it supports straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential connector, a top choice in the realm of PCB connectivity.