MS27496E25F35SC L/C

Heilind Number:EDA355-054-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-521-568

Detailed Description

Enhance the connectivity of your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 54 positions each, it offers ample room for efficient data transfer. The contact material, Copper Alloy, guarantees high conductivity and reliability. Boasting a pitch of .156 inches and a row spacing of .14 inches, this connector facilitates easy installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.