MS27496E25F43PD L/C

Heilind Number:EDA355-054-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F43PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F43PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, it offers seamless power transmission at a high amperage of 5A. The .156-inch pitch and .14-inch row spacing allow for easy installation and secure connection, while the 54 positions cater to versatile applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Perfect for board-to-board connections, this connector is a must-have for all your electronic projects.