MS27496E25F43S L/C

Heilind Number:EDA355-054-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F43S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F43S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-555-208

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for precise PCB alignment, while the 54 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and dependable performance in your applications. Elevate your connectivity game with this essential component, perfect for Board To Board PCB setups.