355-054-555-212

Heilind Number:EDA355-054-555-212
Manufacturer:EDAC
Manufacturer Number:355-054-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior safety and reliability. With two rows of copper alloy contacts providing a stable and efficient connection, it offers a pitch of .156 inches and a row spacing of .14 inches, perfect for seamless integration on your circuit board. Boasting 54 positions in total, this connector ensures ample room for all your connectivity needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Trust in our Connector to deliver exceptional quality and performance for all your PCB assembly projects. Elevate your connectivity game with this essential component.