MS27496E25F43SB L/C

Heilind Number:EDA355-054-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F43SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F43SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-555-268

Detailed Description

Enhance your PCB assembly with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, this connector ensures secure and reliable connections for your electronic components. The .156-inch pitch and .14-inch row spacing accommodate 54 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component, a must-have in any electronic assembly arsenal.