MS27496E25F4P L/C

Heilind Number:EDA355-054-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-555-502

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a variety of environments. With a robust amperage rating of 5A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring 54 positions and a .156-inch pitch, it offers ample connectivity options while maintaining precise alignment on the PCB. The straight mount orientation and .14-inch row spacing facilitate convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your setup with this essential connector, designed for optimal performance and longevity.