MS27496E25F4PA L/C

Heilind Number:EDA355-054-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission. Its dual-row design features 54 copper alloy contacts, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Perfect for board-to-board connections, it's a must-have for any electronics enthusiast or professional. Upgrade your setup today with this essential component.