MS27496E25F4PC L/C

Heilind Number:EDA355-054-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-555-507

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, offering seamless integration for your electronic components. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it provides secure and efficient connections with a pitch of .156 inches and row spacing of .14 inches. Boasting 54 positions, it's perfect for accommodating multiple connections on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to use in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.