355-054-555-512

Heilind Number:EDA355-054-555-512
Manufacturer:EDAC
Manufacturer Number:355-054-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-555-512

Detailed Description

Enhance connectivity on your printed circuit boards with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a double-row configuration and 54 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its straight mount orientation for secure and stable connections, making it a must-have in your inventory of PCB connectors. Elevate your projects with this essential component that combines quality, performance, and versatility.