MS27496E25F4SC L/C

Heilind Number:EDA355-054-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-201

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed in sleek black and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 54 positions, this connector offers ample room for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this essential connector for robust and secure board-to-board connections.