MS27496E25F4SD L/C

Heilind Number:EDA355-054-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-202

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. Designed for high performance, it boasts a 5A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing for optimal protection. With two rows of copper alloy contacts, this connector ensures secure and efficient data transmission. The .156-inch pitch and .14-inch row spacing accommodate 54 positions, offering ample connectivity options for your board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable in various environments. Upgrade your connectivity solutions with this essential component.