MS27496E25F61PA L/C

Heilind Number:EDA355-054-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F61PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F61PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-204

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts 54 positions for comprehensive linking capabilities. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide range of operating temperatures, from -40 to 105 °C. The .156-inch pitch and .14-inch row spacing facilitate efficient board-to-board connections, while its straight mount orientation offers easy installation. Trust in its 5A amperage rating for efficient power transmission. Ideal for various applications, this black connector is a must-have for high-quality, secure connectivity solutions.