MS27496E25F61PC L/C

Heilind Number:EDA355-054-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F61PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board communication. Featuring a sleek Black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure connections in any industrial setting. With a 5 A amperage rating, it guarantees efficient power transmission, while the Copper Alloy contact material offers superior conductivity. The double-row design with 54 positions allows for versatile and complex connections, making it perfect for a wide range of applications. With a pitch of .156 in and row spacing of .14 in, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this Card Edge Connector for seamless and reliable PCB connections in your projects.