355-054-556-212

Heilind Number:EDA355-054-556-212
Manufacturer:EDAC
Manufacturer Number:355-054-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-054-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts offer a total of 54 positions, perfect for multi-point interfacing. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise and secure connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Upgrade your electronic projects with this essential component.