MS27496E25F61PD L/C

Heilind Number:EDA355-054-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F61PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F61PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-258

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance in various environments. Each of its 54 positions is crafted with precision using Copper Alloy, guaranteeing reliable power and signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding applications. Choose this connector for high-quality, straight-mount connectivity that meets your project needs.