MS27496E25F61SA L/C

Heilind Number:EDA355-054-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F61SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F61SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-278

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows and a total of 54 positions, it offers ample space for seamless board-to-board connections. The contact material crafted from Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Whether you're working on standard or high-density applications, this connector is the perfect solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity setup with this essential component, ideal for a wide range of electronic projects.