MS27496E25F61SD L/C

Heilind Number:EDA355-054-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E25F61SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E25F61SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-503

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double-row layout and 54 contact positions, it offers ample space for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .14-inch row spacing allow for easy installation on your circuit board. This connector is suitable for a wide range of applications, thanks to its 5A amperage rating and -40 to 105°C operating temperature range. Whether you're working on industrial machinery or consumer electronics, this straight-mount Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your design with this essential component, ensuring efficient signal transmission in every project.