MS27496E9B35P L/C

Heilind Number:EDA355-054-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-504

Detailed Description

Enhance your PCB connections with this double-row Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees efficient conductivity. The 54 positions, arranged in two rows with a pitch of .156 inches and a row spacing of .14 inches, provide ample room for secure and precise connections. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Perfect for various applications, this connector is a must-have for any electronics project.