MS27496E9B35PA L/C

Heilind Number:EDA355-054-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E9B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E9B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-054-556-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration onto your PCB. The connector boasts two rows with a total of 54 positions, providing ample room for multiple connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Ideal for various applications in the electronics industry, this Card Edge Connector guarantees efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.